
The 052 enclosure is a black, rectangular panel mount enclosure made from PVC and nylon materials. It measures 0.19 inches in height and 0.139 inches in width, with a length of 25 feet. The enclosure has a wire/cable diameter of 6mm and a body color of black.
Sign in to ask questions about the HH Smith 2692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 2692 technical specifications.
| Body Color | Black |
| Package/Case | 052 |
| Color | Black |
| Height | 0.19inch |
| Length | 25foot |
| Material | PVC, Nylon |
| Mount | Panel |
| Shape | Rectangular |
| Width | 0.139inch |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 2692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
