
The 295-103 from HH Smith is a high-voltage terminal with a current rating of 15A and a voltage rating of 1kV. It features nickel-plated copper/brass contacts and a turret termination. The terminal is not Reach SVHC compliant. It is designed for use in high-reliability applications.
HH Smith 295-103 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 295-103 to view detailed technical specifications.
No datasheet is available for this part.