HH Smith 4000 technical specifications.
| Body Length | 0.125inch |
| Inside Diameter | 2.92mm |
| Length | 0.125inch |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
