HH Smith 4007 technical specifications.
| Body Length | 6.35mm |
| Inside Diameter | 3.56mm |
| Length | 0.25inch |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
