
Round nylon spacer, 9.525mm body length, 9.53mm overall length, natural color. This general-purpose fastener is constructed from nylon for durability.
Checking distributor stock and pricing after the page loads.
| Body Length | 9.525mm |
| Color | Natural |
| Length | 9.53mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
