HH Smith 4060 technical specifications.
| Body Length | 19.05mm |
| Color | Natural |
| Length | 19.1mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 4060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
