
304.8mm test lead set featuring 20AWG wire gauge and rubber insulation for reliable electrical connections. Designed for oscilloscope and multimeter applications, this set includes leads in both black and red for clear polarity identification. The 305mm overall length provides ample reach for various testing scenarios.
HH Smith 629 technical specifications.
| Insulation Material | Rubber |
| Lead Length | 304.8mm |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 629 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
