
This patch cord features a current rating of 8A and is constructed with 20AWG wire. The insulation material is rubber, and the lead length measures 610mm. The connector type is clip, and the length of the cord is 24 inches.
Sign in to ask questions about the HH Smith 657 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 657 technical specifications.
| Color | Black, Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Current Rating | 8A |
| Insulation Material | Rubber |
| Lead Length | 610mm |
| Length | 24inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 657 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
