
Standoff; 0.250 in.; #6-32; Aluminum; Hex; Yellow Irridite; 9/32 in.; 3/16 in.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Gender | Male to Female |
| Length | 0.25inch |
| Material | Nylon |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
