HH Smith 8001Q technical specifications.
| Body Length | 25.4mm |
| Package/Case | Aluminum |
| Gender | Male to Female |
| Length | 1inch |
| Material | Aluminium |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8001Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
