HH Smith 8217 technical specifications.
| Body Length | 0.375inch |
| Finish | Nickel |
| Gender | Male to Female |
| Length | 0.375inch |
| Material | Nylon, Brass |
| Mount | External |
| Shape | Hex |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
