HH Smith 8248 technical specifications.
| Body Length | 6.35mm |
| Gender | Male to Female |
| Length | 0.25inch |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.