HH Smith 8249 technical specifications.
| Body Length | 9.525mm |
| Finish | Nickel |
| Length | 9.53mm |
| Material | Nylon, Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
