
Standoff; 5/8 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/8 in.
HH Smith 8251 technical specifications.
| Gender | Male to Female |
| Length | 0.625inch |
| Material | Nylon |
| Mount | External |
| Shape | Hex |
| Size | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.