HH Smith 8259 technical specifications.
| Body Length | 1.625inch |
| Finish | Nickel |
| Length | 41.3mm |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.