HH Smith 8261 technical specifications.
| Body Length | 2inch |
| Body Plating | Nickel |
| Finish | Nickel |
| Gender | Male to Female |
| Length | 50.8mm |
| Material | Brass |
| Mount | External |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
