
This hex-shaped brass standoff has a nickel-plated body and measures 76.2mm in length. It features a male-to-female gender and a width of 6.35mm. The standoff is made from brass material and has an external mount type. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the HH Smith 8295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 8295 technical specifications.
| Body Length | 76.2mm |
| Body Plating | Nickel |
| Gender | Male to Female |
| Length | 76.2mm |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
