HH Smith 8321 technical specifications.
| Body Length | 0.25inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Gender | Female |
| Length | 6.35mm |
| Material | Aluminium |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.