HH Smith 8405 technical specifications.
| Body Length | 0.75inch |
| Body Plating | Chromate |
| Package/Case | Aluminum |
| Gender | Female to Female |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | External |
| Shape | Hex |
| Size | 0.25inch |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
