HH Smith 8426 technical specifications.
| Body Length | 0.875inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Gender | Female |
| Length | 22.2mm |
| Material | Aluminium |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 8426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
