HH Smith 8467 technical specifications.
| Body Length | 1inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Gender | Female to Female |
| Length | 25.4mm |
| Material | Nylon, Aluminium |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
