HH Smith 8481 technical specifications.
| Body Length | 0.25inch |
| Package/Case | Aluminum |
| Finish | Chromate |
| Inside Diameter | 3.15mm |
| Length | 0.25inch |
| Material | Aluminium |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 8481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.