Sign in to ask questions about the HH Smith 91116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HH Smith 91116 technical specifications.
| Color | Black |
| Inside Diameter | 7.94mm |
| Material | Rubber, Polyvinyl, PVC |
| Outside Diameter | 19.05mm |
| RoHS Compliant | Yes |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 91116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
