
Standoff; #4-40; 11/16 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
HH Smith 9232 technical specifications.
| Package/Case | Aluminum |
| Gender | Female to Female |
| Length | 0.628inch |
| Material | Nylon |
| Shape | Round |
| Size | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.