Hi-G S.R.L. 2K-2A-112 technical specifications.
| Type | Half Size Crystal Can Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 2DC|1ACA |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.5VDC |
| Coil Current | 75mA |
| Maximum AC Switching Voltage | 115V |
| Coil Resistance | 160Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | DIP |
| Mounting | Plug-In |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hi-G S.R.L. 2K-2A-112 to view detailed technical specifications.
No datasheet is available for this part.