
5 KVDC Working Voltage, 5 kVA Max Power, 1 to 40 pF Capacitance, Threaded Terminals or Wire Leads, Class I NPO or N750 TC's
Sign in to ask questions about the High Energy Corp HT54T509DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
High Energy Corp HT54T509DB technical specifications.
| CAP | 5pF |
| Dielectric (TC) | NPO |
| VMAX (DC) | 5kV |
| fL | 12.7MHz |
| SMAX | 5kV-A |
| fH | 30.8MHz |
| IMAX (RMS) | 2.2A |
| Dimension L | 3/8in |
| Dimension D | 3/8in |
| Thread | #18 |
| Working Voltage | 5KVDC |
| Max Power | 5kVA |
| Capacitance Range | 1 to 40pF |
Download the complete datasheet for High Energy Corp HT54T509DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.