Cap Ceramic Single 0.001uF 7500V X5V 10% (20.83 X 22.61mm) Cylindrical 85°C
High Energy HH58V102KA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 22.606 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7500 |
| Series | HH58 SERIES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.