Ceramic Capacitor, Ceramic, 7500V, 2.5% +Tol, 2.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000025uF,
High Energy HT50V250GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 22.606 |
| Capacitance | 0.000025 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 7500 |
| Series | HT50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.