Ceramic Capacitor, Ceramic, 15000V, 2.5% +Tol, 2.5% -Tol, N750, -750ppm/Cel TC, 0.00015uF,
High Energy HT57Y151GA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 48.006 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | HT57 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.