Ceramic Capacitor, Ceramic, 14000V, 20% +Tol, 20% -Tol, 0.0076uF,
High Energy PWC14762MA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 303.022 |
| Capacitance | 0.0076 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 14000 |
| Series | PWC SERIES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.