Ceramic Capacitor, Ceramic, 16000V, 20% +Tol, 20% -Tol, 0.005uF,
High Energy PWC16502MA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 249.936 |
| Capacitance | 0.005 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16000 |
| Series | PWC SERIES |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.