The PB61303AL4204 is a DPDT pushbutton switch with a plunger actuator, rated for 0.1A at 30VDC. It features a through-hole package and a straight body orientation. The switch has an electrical life of 10,000 minutes and operates between -10°C and 80°C. It is available with illumination, featuring a blue LED light.
Highly Electric PB61303AL4204 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.