This DPDT pushbutton switch features a plunger actuator and is rated for 30VDC and 0.1A. It has an electrical life of 10,000 minutes and operates between -10°C and 80°C. The switch is available with illumination, featuring a pure green LED.
Highly Electric PB61305BL6C210 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | Pure Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.