Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Highly Electric PB61305BL6C310 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Plunger |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000(Min)Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Illumination Type | LED |
| Illumination Color | Pure Green |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.