This screw mount hinge lever switch features a maximum current rating of 20 amps at 250 volts AC, with an electrical life of 100,000 cycles. The switch has a maximum movement differential of 1.27mm and a product length of 74.6mm. It is designed for screw mounting and has a straight body orientation. The switch is rated for 250 volts AC and 250 volts DC, and has a maximum operating force of 0.69N.
Highly Electric Z15G1501 technical specifications.
| Actuator Style | Hinge Lever |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Maximum Movement Differential (mm) | 1.27 |
| Product Length (mm) | 74.6 |
| Product Depth (mm) | 17.45 |
| Product Height (mm) | 34.6 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@250VAC@ENA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Operating Force | 0.69N |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Highly Electric Z15G1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.