ENCLOSURE, GRP; Material, Enclosure: Polyester; Enclosure Type: Wall Mount; External Height: 430mm; Width, External:...
Himel PLM43/200 technical specifications.
| Color | Grey |
| Material | Polyester |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Weight | 4.3kg |
| RoHS | Compliant |
No datasheet is available for this part.