
Multimeter digital AVG 4199 digits 600 VAC 600 VDC, HIOKI 3246, Hioki
Hioki HIOKI3246 technical specifications.
| Type of measurement | AVG |
| Display | 4199 digits |
| Safety to EN61010 | CAT III 600 V |
| VAC max. | 600 |
| VDC max. | 600 |
| RoHS | Compliant |
No datasheet is available for this part.
