Right-angle RF coaxial receptacle uses a 2.92 mm generic interface with 50 Ω characteristic impedance. The connector supports operation to 40 GHz with a maximum V.S.W.R. of 1.3 and uses a screw-fix mounting style with screw locking. It has one position, gold center-contact plating, nickel shell finish, and PEI insulation. The operating temperature range is -55 °C to 105 °C, and the body measures 10.0 mm wide, 5.8 mm long, and 9.55 mm high. Bag packaging is specified, and the product conforms to RoHS (EU) 2015/863 with SVHC listed as contained.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose Electric CO. HK-LR-SR2(12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type | Receptacle |
| Generic Type | 2.92mm |
| Industry Standard | MIL |
| Characteristic Impedance | 50.0Ω |
| Frequency Max | 40.0GHz |
| V.S.W.R. | 1.3Max. |
| Number of Positions | 1 |
| Mating/Unmating Cycles | 500cycles |
| Mounting Style | Screw-fix |
| Connector Orientation | Right angle |
| Center Contact Plating | Gold |
| Center Conductor Diameter | 1.27mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Locking Style | Screw |
| Finish on Shell | Nickel |
| Insulation Material | PEI |
| Contact Resistance Center Conductor | 6.0mΩ Max. |
| Contact Resistance Outer Conductor | 2.0mΩ Max. |
| Connector Length | 5.8mm |
| Connector Width | 10.0mm |
| Connector Height | 9.55mm |
| Recommended PCB Thickness | 1.6mm Max. |
| Lead Length | 0.5mm |
| Mass | 2.23g |
| Rohs (eu)2015/863 | Conforming |
| Svhc | Contained |
Download the complete datasheet for Hirose Electric CO. HK-LR-SR2(12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Hirose Electric CO. HK-LR-SR2(12
User guide for the ADRF5063-EVALZ evaluation board, a platform for testing the ADRF5063 9 kHz to 13 GHz differential silicon on insulator (SOI) SPDT switch.
Evaluation board user guide for the ADMV8809 0.5GHz to 9GHz digitally tunable filters. Includes hardware setup, SPI control via ACE software, and power management details.
User guide for evaluating the ADRF5740 4-bit digital attenuator (10 MHz to 60 GHz) using the ADRF5740-EVALZ-185 and ADRF5740-EVALZ-292 boards.