EVAL-ADRF5063 User Guide: Evaluating the ADRF5063 9 kHz to 13 GHz Differential SPDT Switch
User guide for the ADRF5063-EVALZ evaluation board, a platform for testing the ADRF5063 9 kHz to 13 GHz differential silicon on insulator (SOI) SPDT switch.
Overview
This document provides technical specifications and operating procedures for the ADRF5063-EVALZ evaluation board. The board is designed to evaluate the ADRF5063, a differential SPDT switch manufactured on a silicon on insulator (SOI) process operating from 9 kHz to 13 GHz. The hardware features a four-layer PCB with Rogers RO4003 dielectric material and 50 Ohm coplanar waveguide transmission lines. Key components include 2.92 mm RF edge launch connectors and a thru-calibration line to compensate for board insertion loss. The guide details the required biasing sequence, power supply inputs (+3.3 V and -3.3 V), control logic truth tables, and includes a full schematic, assembly diagram, and bill of materials.
Use Cases
- RF signal routing
- Differential signal switching
- Wideband communication systems
- Test and measurement equipment
- Evaluation of high-frequency SOI switches
Topics
Referenced Parts
Murata
4 C1, C4, C6, C8 100 pF ceramic capacitors, 50 V, 5%, C0G, 0402 Murata GCM1555C1H101JA16D
Murata
2 C9, C13 0.01 μF ceramic capacitors, 50 V, 10%, X7R, 0402 Murata GCM155R71H103KA55D
Analog Devices
1 U1 9 kHz to 13 GHz, differential SPDT switch Analog Devices ADRF5063BCCZN
TP-104-01-0x
Components Corporation
Surface-mount test points
BR-066708
Analog Devices
1 PCB ADRF5063-EVALZ Analog Devices BR-066708
| GCM1555C1H101JA16D | Murata | 100 pF ceramic capacitors, 50 V, 5%, C0G, 0402 |
| GCM155R71H103KA55D | Murata | 0.01 μF ceramic capacitors, 50 V, 10%, X7R, 0402 |
| GCM1555C1H101JA16D | Murata | 4 C1, C4, C6, C8 100 pF ceramic capacitors, 50 V, 5%, C0G, 0402 Murata GCM1555C1H101JA16D |
| GCM155R71H103KA55D | Murata | Murata GCM155R71H103KA55D |
| GCM155R71H103KA55D | Murata | 2 C9, C13 0.01 μF ceramic capacitors, 50 V, 10%, X7R, 0402 Murata GCM155R71H103KA55D |
| ADRF5063BCCZN | Analog Devices | 9 kHz to 13 GHz, differential SPDT switch |
| HK-LR-SR2(12 | Hirose Electric CO. | Edge-mount 2.92 mm connectors |
| ADRF5063BCCZN | Analog Devices | 1 U1 9 kHz to 13 GHz, differential SPDT switch Analog Devices ADRF5063BCCZN |
| ADRF5063-EVALZ | Analog Devices | 1 PCB ADRF5063-EVALZ Analog Devices BR-066708 |
| TP-104-01-0x | Components Corporation | Surface-mount test points |
| BR-066708 | Analog Devices | 1 PCB ADRF5063-EVALZ Analog Devices BR-066708 |