
4-position, 1-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts with tin plating over brass and copper alloy, rated for 3A current and 250V voltage. Straight, top-entry, through-hole mounting with solder termination. Operates from -55°C to 105°C, with a mated stacking height of 5mm. Black nylon housing and insulation, UL94 V-0 flammability rating, and lead-free construction.
Hirose DF3A-4P-2DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF3 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF3A-4P-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.