This SPDT switch features a simulated roller lever actuator style and a screw mount termination. It has a maximum current rating of 5 amps at 30 volts DC and an electrical life of 70,000 cycles. The switch operates within a temperature range of -25 to 85 degrees Celsius.
Hirose DT1C-A1SB technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 70000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Hirose DT1C-A1SB to view detailed technical specifications.
No datasheet is available for this part.