
This 60-position, 2-row through-hole header features gold contact plating and is lead-free. It is available in bulk packaging with a mated stacking height of 8mm and a pitch of 0.05inch. The header is RoHS compliant and part of the FX4 series.
Hirose FX4C-60S-1.27DSA(71) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | FX4 |
| RoHS | Compliant |
Download the complete datasheet for Hirose FX4C-60S-1.27DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.