
RJ11 connector, right-angle, shielded, with 6 positions and 6 loaded contacts. Features bronze contacts with gold plating, a 2.03mm pitch, and a 500mA current rating. Designed for through-hole mounting with a 125V voltage rating. Operating temperature range from -25°C to 60°C. Supplied in a tray package.
Sign in to ask questions about the Hirose TM11R-5C-66(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose TM11R-5C-66(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 15.25mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Length | 13.25mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM11R |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM11R-5C-66(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
