
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 6mm-LG Stainless Steel 303 Degreased
Hirosugi-Keiki BSU-360 technical specifications.
| Thread Pitch (Metric) (mm) | 0.5 |
| Width Across Flats (Metric) (mm) | 5.5 |
| Body Length (Metric) (mm) | 60 |
| Thread Depth (Metric) (mm) | 6 |
| Thread Length (Metric) (mm) | 6 |
| Inner Diameter (Metric) (mm) | 3 |
| Type | Hex |
| Gender | M/F |
| Material | Stainless Steel 303 |
| Finish | Degreased |
| EU RoHS | Yes |
| HTS Code | 7318190000 |
| Schedule B | 7318290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirosugi-Keiki BSU-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.