
Washer Flat 3.2mm-ID 9mm-OD 0.8mm-THK Polytetrafluoroethylene
Hirosugi-Keiki TT-0309-08 technical specifications.
| Outside Diameter (Metric) (mm) | 9 |
| Inside Diameter (Metric) (mm) | 3.2 |
| Overall Thickness (Metric) (mm) | 0.8 |
| Type | Flat |
| Material | Polytetrafluoroethylene |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.