
Washer Flat 4.2mm-ID 11mm-OD 0.8mm-THK Polytetrafluoroethylene
Hirosugi-Keiki TT-0411-08 technical specifications.
| Outside Diameter (Metric) (mm) | 11 |
| Inside Diameter (Metric) (mm) | 4.2 |
| Overall Thickness (Metric) (mm) | 0.8 |
| Type | Flat |
| Material | Polytetrafluoroethylene |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirosugi-Keiki TT-0411-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.