
Washer Flat 5.3mm-ID 13mm-OD 1.5mm-THK Polytetrafluoroethylene
Sign in to ask questions about the Hirosugi-Keiki TT-0513-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirosugi-Keiki TT-0513-15 technical specifications.
| Outside Diameter (Metric) (mm) | 13 |
| Inside Diameter (Metric) (mm) | 5.3 |
| Overall Thickness (Metric) (mm) | 1.5 |
| Type | Flat |
| Material | Polytetrafluoroethylene |
| EU RoHS | Yes |
| HTS Code | 3926904590 |
| Schedule B | 3926904500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hirosugi-Keiki TT-0513-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.