Small Signal Bipolar Transistor, 2.5A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-126MOD, 3 PIN
Hitachi 2SA715 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.