Small Signal Bipolar Transistor, 1A I(C), PNP, TO-92MOD, 3 PIN
Checking distributor stock and pricing after the page loads.
Hitachi 2SB647AC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| REACH | unknown |
| Military Spec | False |