Power Field-Effect Transistor, 0.025ohm, N-Channel, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
Hitachi 2SK2955 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.